Isolated Through Hole DC / DC Converters:
38개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩68,749 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 12V | Adjustable | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ ₩19,970 5+ ₩19,239 10+ ₩18,929 50+ ₩18,029 100+ ₩17,748 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW1R5 Series | |||||
Each | 1+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||
Each | 1+ ₩23,303 5+ ₩22,600 10+ ₩22,220 50+ ₩21,025 100+ ₩20,772 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
Each | 1+ ₩11,401 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP22005 Series | |||||
Each | 1+ ₩69,347 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 20.3mm | 9.4mm | 31.8mm | 21V | 27V | Rxx-B Series | |||||
Each | 1+ ₩75,570 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 20.3mm | 9.4mm | 31.8mm | 21V | 27V | Rxx-B Series | |||||
Each | 1+ ₩75,570 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 12V | Fixed | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,899 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,818 5+ ₩8,812 10+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩7,382 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,961 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ ₩21,656 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ ₩7,145 5+ ₩7,001 10+ ₩6,936 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 24V | 50mA | - | - | - | 3kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW1R5 Series | |||||
Each | 1+ ₩17,435 5+ ₩17,127 10+ ₩16,996 50+ ₩16,703 100+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW1R5 Series | |||||
Each | 1+ ₩9,676 5+ ₩9,633 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | 19.6mm | 10.2mm | 7.05mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ ₩11,401 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 5V | Fixed | 19.5mm | 12.5mm | 9.8mm | 4.5V | 5.5V | RxxP22005 Series | |||||
Each | 1+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ ₩75,570 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | - | - | Regulated | 3kV | 15V | Fixed, Adjustable | 20.3mm | 9.4mm | 31.8mm | 14V | 17V | Rxx-B Series | |||||
Each | 1+ ₩9,493 5+ ₩9,484 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 2kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ ₩10,238 5+ ₩10,206 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 3kV | 24V | Fixed | 19.6mm | 10.2mm | 7.05mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ ₩9,521 5+ ₩9,513 10+ ₩9,484 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | - | - | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series |