Isolated Through Hole DC / DC Converters:

238개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1204952

RoHS

Each
1+
₩22,361
5+
₩21,503
10+
₩20,645
50+
₩19,703
100+
₩19,519
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed
20mm
10.2mm
32mm
4.5V
9V
TEL 3 Series
1204964

RoHS

Each
1+
₩22,809
5+
₩22,794
10+
₩21,058
50+
₩20,098
100+
₩18,882
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
2474813

RoHS

Each
1+
₩15,470
5+
₩15,399
10+
₩15,287
50+
₩14,821
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
21.95mm
18V
75V
NCS3 Series
2579382

RoHS

Each
1+
₩20,251
5+
₩20,236
10+
₩19,422
50+
₩18,536
100+
₩17,152
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3N Series
2579383

RoHS

Each
1+
₩21,517
5+
₩21,039
10+
₩20,561
50+
₩19,604
100+
₩18,868
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 3WIN Series
4295914

RoHS

Each
1+
₩20,772
5+
₩19,689
10+
₩18,606
50+
₩18,234
100+
₩18,171
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFS3 Series
4296044

RoHS

Each
1+
₩21,995
5+
₩21,348
10+
₩20,997
50+
₩20,223
100+
₩19,886
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGS3 Series
4296040

RoHS

Each
1+
₩20,407
5+
₩19,164
10+
₩18,781
50+
₩18,398
100+
₩18,015
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGS3 Series
4295918

RoHS

Each
1+
₩19,126
5+
₩18,409
10+
₩18,171
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS3 Series
4296200

RoHS

Each
1+
₩35,594
5+
₩33,544
10+
₩32,700
50+
₩30,813
100+
₩30,039
가격 더 알아보기
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
1635267

RoHS

Each
1+
₩35,299
5+
₩33,689
10+
₩32,078
50+
₩30,341
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
1284236

RoHS

Each
1+
₩31,080
5+
₩29,864
10+
₩28,647
50+
₩27,297
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3 Series
1284231

RoHS

Each
1+
₩31,080
5+
₩29,864
10+
₩28,647
50+
₩27,417
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 3 Series
1869096

RoHS

Each
1+
₩51,752
5+
₩48,906
10+
₩46,060
50+
₩43,244
100+
₩41,307
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
9V
36V
TDR 3WI Series
1637823

RoHS

Each
1+
₩20,912
5+
₩20,279
10+
₩19,846
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
2829675

RoHS

Each
1+
₩34,033
5+
₩32,775
10+
₩31,516
50+
₩29,547
100+
₩28,228
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
TMR 3HI Series
3262009

RoHS

Each
1+
₩17,527
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
18V
36V
CC-E Series
3911029

RoHS

Each
1+
₩35,524
5+
₩35,257
10+
₩34,989
50+
₩32,795
100+
₩31,716
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911024

RoHS

Each
1+
₩35,524
5+
₩35,257
10+
₩34,989
50+
₩32,795
100+
₩32,337
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911035

RoHS

Each
1+
₩39,053
5+
₩38,758
10+
₩38,463
50+
₩36,331
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3652726

RoHS

Each
1+
₩21,396
10+
₩19,908
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
MPRA-ZP
1637839

RoHS

Each
1+
₩20,912
5+
₩20,530
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
21.85mm
10.6mm
9.2mm
36V
72V
IZ Series
1204955

RoHS

Each
1+
₩22,361
5+
₩21,503
10+
₩20,645
50+
₩19,703
100+
₩18,208
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
Fixed
20mm
10.2mm
32mm
9V
18V
TEL 3 Series
1204960

RoHS

Each
1+
₩36,424
5+
₩32,327
10+
₩29,564
Min: 1 / Mult: 1
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
2854946

RoHS

Each
1+
₩18,943
5+
₩18,803
10+
₩18,662
50+
₩17,804
100+
₩16,463
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TEC 3 Series
238개 품목 1-25개
10 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account