Isolated Through Hole DC / DC Converters:

8개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2400809

RoHS

Each
1+
₩4,191
10+
₩4,135
25+
₩4,093
50+
₩4,014
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
CME Series
1859115

RoHS

Each
1+
₩20,448
5+
₩19,829
10+
₩19,211
50+
₩18,395
100+
₩17,325
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCB03 Series
1859104

RoHS

Each
1+
₩21,061
5+
₩20,021
10+
₩19,211
50+
₩18,395
100+
₩17,325
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
5V
Fixed
20.32mm
10.16mm
31.75mm
4.5V
9V
JCB03 Series
1859135

RoHS

Each
1+
₩20,040
5+
₩19,436
10+
₩18,831
50+
₩18,029
100+
₩16,980
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
10.16mm
31.75mm
36V
72V
JCB03 Series
2475939

RoHS

Each
1+
₩22,881
5+
₩22,192
10+
₩21,763
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
10.16mm
20.32mm
18V
36V
JCE03 Series
2400813

RoHS

Each
1+
₩4,191
10+
₩4,135
25+
₩4,093
50+
₩4,014
Min: 1 / Mult: 1
ITE
SIP
1:1
750mW
1 Output
12V
63mA
-
-
Unregulated
1kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
CME Series
4469503

RoHS

Each
1+
₩10,430
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
2:1
3W
2 Output
24V
63mA
-24V
-63mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
4469507

RoHS

Each
1+
₩10,430
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
4:1
3W
2 Output
24V
63mA
-24V
-63mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account