Isolated Through Hole DC / DC Converters:

49개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3652743

RoHS

Each
1+
₩26,301
5+
₩24,378
10+
₩22,666
25+
₩20,970
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.6kV
48V
Fixed
20mm
10.8mm
32mm
18V
75V
MPRB-ZP
1869130

RoHS

Each
1+
₩81,285
5+
₩80,416
10+
₩76,714
50+
₩69,814
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI Series
2451609

RoHS

Each
1+
₩76,644
5+
₩73,206
10+
₩69,767
50+
₩63,458
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 20 Series
3911079

RoHS

Each
1+
₩75,553
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911065

RoHS

Each
1+
₩78,603
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3652778

RoHS

Each
1+
₩37,240
5+
₩34,517
10+
₩32,093
25+
₩29,691
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.5kV
48V
Fixed
25.4mm
11.7mm
25.4mm
18V
75V
MPRA-YMD
3595268

RoHS

Each
1+
₩28,449
5+
₩28,225
10+
₩28,000
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
15V
667mA
-
-
Regulated
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
PYBE10 Series
1284269

RoHS

Each
1+
₩89,990
5+
₩84,463
10+
₩78,936
50+
₩75,997
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
3262114

RoHS

Each
1+
₩108,795
10+
₩103,990
25+
₩96,626
50+
₩90,291
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
12V
Fixed
25.4mm
10.16mm
50.8mm
9V
18V
PXD20 Series
3650012

RoHS

Each
1+
₩86,467
Min: 1 / Mult: 1
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
3582236

RoHS

Each
1+
₩87,714
Min: 1 / Mult: 1
Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
667mA
-
-
-
Fixed
25.4mm
10.2mm
50.8mm
8.5V
160V
RDDW20UW Series
4541458

RoHS

Each
1+
₩96,964
Min: 1 / Mult: 1
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
4335595

RoHS

Each
1+
₩117,145
5+
₩108,332
10+
₩105,932
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4335602

RoHS

Each
1+
₩124,880
5+
₩119,445
10+
₩114,009
50+
₩112,977
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
4180791

RoHS

Each
1+
₩102,782
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
-
-
2 Output
-
667mA
-15V
-
-
-
-
-
25.4mm
-
-
-
160V
PYD20 Series
3652721

RoHS

Each
1+
₩16,868
10+
₩15,688
25+
₩14,664
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.6kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MPRB-S
3650003

RoHS

Each
1+
₩93,238
5+
₩90,627
10+
₩88,015
50+
₩80,092
Min: 1 / Mult: 1
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
2.25kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WIR Series
3911073

RoHS

Each
1+
₩80,835
5+
₩80,209
10+
₩79,583
50+
₩72,400
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
2080675

RoHS

Each
1+
₩90,004
5+
₩84,414
10+
₩78,824
50+
₩71,689
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
2451615

RoHS

Each
1+
₩76,644
5+
₩73,206
10+
₩69,767
50+
₩63,458
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
36V
75V
THN 20 Series
2532241

RoHS

Each
1+
₩99,032
5+
₩91,525
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
Fixed, Adjustable
50.8mm
10.2mm
25.4mm
9V
36V
REC20-Z Series
2848791

RoHS

Each
1+
₩96,501
5+
₩93,949
10+
₩91,396
50+
₩88,216
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
18V
36V
THM 20 Series
2848812

RoHS

Each
1+
₩113,236
5+
₩112,054
10+
₩110,872
50+
₩101,424
Min: 1 / Mult: 1
Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
THM 20WI Series
2848784

RoHS

Each
1+
₩98,498
5+
₩97,615
10+
₩96,731
50+
₩88,216
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
12V
Fixed
25.4mm
10.2mm
40.6mm
9V
18V
THM 20 Series
2848798

RoHS

Each
1+
₩98,498
5+
₩97,615
10+
₩96,731
50+
₩88,216
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
36V
75V
THM 20 Series
49개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account