Isolated Through Hole DC / DC Converters:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩57,560 5+ ₩56,957 10+ ₩56,354 50+ ₩53,145 100+ ₩50,766 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ ₩20,251 5+ ₩19,837 10+ ₩19,422 50+ ₩18,536 100+ ₩17,152 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 750mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3N Series | |||||
Each | 1+ ₩21,517 5+ ₩21,039 10+ ₩20,561 50+ ₩19,604 100+ ₩18,314 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 3WIN Series | |||||
Each | 1+ ₩36,092 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ ₩33,470 5+ ₩29,286 10+ ₩24,266 50+ ₩21,979 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | |||||
Each | 1+ ₩33,470 5+ ₩29,286 10+ ₩24,266 50+ ₩21,979 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ ₩32,106 5+ ₩31,136 10+ ₩30,180 50+ ₩28,886 100+ ₩26,959 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ ₩51,148 5+ ₩50,677 10+ ₩50,205 50+ ₩47,224 100+ ₩45,099 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ ₩51,148 5+ ₩50,677 10+ ₩50,205 50+ ₩47,224 100+ ₩45,099 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ ₩51,148 5+ ₩50,677 10+ ₩50,205 50+ ₩47,224 100+ ₩45,099 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ ₩21,517 5+ ₩21,039 10+ ₩20,561 50+ ₩19,604 100+ ₩18,100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 3WIN Series | |||||
Each | 1+ ₩57,560 5+ ₩56,949 10+ ₩56,337 50+ ₩53,145 100+ ₩50,766 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ ₩35,510 5+ ₩34,627 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ ₩32,767 5+ ₩31,263 10+ ₩29,758 50+ ₩27,901 100+ ₩26,633 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | - | 1.5kV | 48V | Fixed | 20mm | 10.2mm | 32mm | 18V | 75V | TEN 3WI Series | |||||
Each | 1+ ₩32,767 5+ ₩31,263 10+ ₩29,758 50+ ₩27,901 100+ ₩26,633 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 750mA | - | - | - | 1.5kV | 24V | Fixed | 20mm | 10.2mm | 32mm | 9V | 36V | TEN 3WI Series | |||||
Each | 1+ ₩37,872 5+ ₩36,733 10+ ₩36,545 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ ₩33,470 5+ ₩29,286 10+ ₩24,266 50+ ₩21,979 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ ₩27,411 5+ ₩26,569 10+ ₩25,690 50+ ₩24,651 100+ ₩24,651 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series |