Isolated Through Hole DC / DC Converters:
131개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩7,372 5+ ₩7,202 10+ ₩7,031 50+ ₩6,860 100+ ₩6,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
Each | 1+ ₩8,129 5+ ₩7,741 10+ ₩7,548 50+ ₩5,806 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ ₩25,372 5+ ₩24,602 10+ ₩22,937 50+ ₩22,835 100+ ₩21,309 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,420 5+ ₩11,363 10+ ₩11,279 50+ ₩10,885 100+ ₩10,337 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,936 5+ ₩18,835 10+ ₩18,706 50+ ₩18,046 100+ ₩17,143 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,420 5+ ₩11,363 10+ ₩11,279 50+ ₩9,648 100+ ₩9,456 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 11.5mm | 10.8V | 13.2V | NME Series | ||||
Each | 1+ ₩20,673 5+ ₩19,900 10+ ₩19,126 50+ ₩18,240 100+ ₩16,851 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ ₩4,191 10+ ₩4,135 25+ ₩4,093 50+ ₩4,014 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
Each | 1+ ₩14,218 5+ ₩14,162 10+ ₩14,063 50+ ₩13,557 100+ ₩12,882 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,420 5+ ₩11,363 10+ ₩11,279 50+ ₩10,885 100+ ₩10,337 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | ||||
Each | 1+ ₩18,142 5+ ₩17,434 10+ ₩16,726 50+ ₩16,018 100+ ₩15,343 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩18,564 5+ ₩18,465 10+ ₩18,339 50+ ₩17,692 100+ ₩16,806 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
Each | 1+ ₩11,898 5+ ₩11,843 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | |||||
Each | 1+ ₩16,046 5+ ₩15,927 10+ ₩15,807 50+ ₩15,076 100+ ₩13,942 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ ₩10,702 5+ ₩10,646 10+ ₩10,576 50+ ₩9,887 100+ ₩9,690 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ ₩9,549 5+ ₩9,538 10+ ₩9,509 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ ₩20,673 5+ ₩19,900 10+ ₩19,126 50+ ₩18,240 100+ ₩17,809 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ ₩16,980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ ₩10,443 5+ ₩10,122 10+ ₩9,815 50+ ₩9,391 100+ ₩8,761 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
Each | 1+ ₩13,642 5+ ₩13,508 10+ ₩13,374 50+ ₩12,756 100+ ₩11,808 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ ₩13,642 5+ ₩13,508 10+ ₩13,374 50+ ₩12,756 100+ ₩11,808 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ ₩39,447 5+ ₩39,145 10+ ₩38,843 50+ ₩36,424 100+ ₩36,148 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2 Series | |||||
Each | 1+ ₩14,584 5+ ₩14,479 10+ ₩14,373 50+ ₩13,712 100+ ₩13,369 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ ₩17,256 5+ ₩17,130 10+ ₩17,003 50+ ₩16,215 100+ ₩15,801 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series |