Isolated Through Hole DC / DC Converters:
34개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩46,061 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ ₩121,505 5+ ₩106,317 10+ ₩92,137 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 4kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 25.4mm | 18V | 36V | JHM15 Series | |||||
Each | 1+ ₩55,851 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM15 Series | |||||
Each | 1+ ₩58,376 5+ ₩58,028 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩48,912 5+ ₩48,353 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩51,003 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | BPM Series | ||||
Each | 1+ ₩52,714 5+ ₩51,094 10+ ₩49,404 50+ ₩47,407 100+ ₩47,405 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series | |||||
Each | 1+ ₩52,714 5+ ₩51,094 10+ ₩49,404 50+ ₩47,407 100+ ₩47,405 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 3.3V | 1.5A | -3.3V | 1.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series | |||||
Each | 1+ ₩51,830 5+ ₩50,408 10+ ₩46,143 20+ ₩45,309 50+ ₩38,807 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ ₩67,922 5+ ₩66,313 10+ ₩65,524 50+ ₩64,675 100+ ₩64,310 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||
Each | 1+ ₩62,679 5+ ₩60,359 10+ ₩58,221 50+ ₩56,674 100+ ₩56,027 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
Each | 1+ ₩62,679 5+ ₩60,345 10+ ₩59,374 50+ ₩57,153 100+ ₩56,224 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ ₩67,222 5+ ₩65,359 10+ ₩63,495 50+ ₩58,204 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩52,674 5+ ₩46,090 10+ ₩38,189 50+ ₩37,062 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ ₩59,881 5+ ₩58,684 10+ ₩57,486 50+ ₩56,289 100+ ₩55,091 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW15 Series | |||||
Each | 1+ ₩62,089 5+ ₩59,726 10+ ₩59,360 50+ ₩57,153 100+ ₩54,452 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+ ₩63,143 5+ ₩61,407 10+ ₩59,670 50+ ₩54,257 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ ₩88,204 5+ ₩87,515 10+ ₩86,825 50+ ₩78,993 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 36V | THM 15 Series | |||||
Each | 1+ ₩88,204 5+ ₩87,515 10+ ₩86,825 50+ ₩78,993 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 5kV | 12V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 15 Series | |||||
Each | 1+ ₩79,738 5+ ₩79,355 10+ ₩75,238 50+ ₩68,457 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WIR Series | |||||
Each | 1+ ₩101,451 5+ ₩100,510 10+ ₩99,568 50+ ₩90,866 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series | |||||
Each | 1+ ₩87,613 5+ ₩85,187 10+ ₩82,761 50+ ₩75,309 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 15WIR Series | |||||
Each | 1+ ₩101,451 5+ ₩100,510 10+ ₩99,568 50+ ₩90,866 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 15WI Series | |||||
Each | 1+ ₩88,204 5+ ₩87,515 10+ ₩86,825 50+ ₩78,993 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 15 Series | |||||
Each | 1+ ₩60,823 5+ ₩60,345 10+ ₩59,867 50+ ₩54,472 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series |