Isolated Through Hole DC / DC Converters:

3개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2829723

RoHS

Each
1+
₩18,102
10+
₩17,825
20+
₩17,673
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-9V
110mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2829743

RoHS

Each
1+
₩19,689
5+
₩19,518
10+
₩18,071
50+
₩17,228
100+
₩15,902
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-9V
110mA
Unregulated
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
2829733

RoHS

Each
1+
₩19,689
5+
₩18,880
10+
₩18,071
50+
₩17,228
100+
₩15,902
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-9V
110mA
Unregulated
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV 2HI Series
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account