Isolated Through Hole DC / DC Converters:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩30,770 5+ ₩29,842 10+ ₩28,914 50+ ₩27,691 100+ ₩25,834 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | - | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ ₩31,558 5+ ₩30,602 10+ ₩30,167 | Min: 1 / Mult: 1 | Medical | - | SIP | - | 2:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.5kV | 5V | Fixed | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | |||||
Each | 1+ ₩31,558 5+ ₩30,602 10+ ₩30,167 | Min: 1 / Mult: 1 | Medical | - | SIP | - | 2:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.5kV | 12V | Fixed | 9.3mm | 12.5mm | 26mm | 9V | 18V | IMM05 Series | |||||
Each | 1+ ₩84,941 5+ ₩84,041 10+ ₩83,141 50+ ₩75,653 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.6kV | 48V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 18V | 75V | TVN 5WI Series | |||||
Each | 1+ ₩31,558 5+ ₩30,602 10+ ₩30,167 | Min: 1 / Mult: 1 | Medical | - | SIP | - | 2:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.5kV | 24V | Fixed | 9.3mm | 12.5mm | 26mm | 18V | 36V | IMM05 Series | |||||
Each | 1+ ₩86,249 5+ ₩84,702 10+ ₩83,155 50+ ₩77,981 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.6kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
3123111 RoHS | TEXAS INSTRUMENTS | Each | 1+ ₩38,558 5+ ₩33,738 10+ ₩27,954 50+ ₩25,063 100+ ₩23,135 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | 10.8V | Module | 13.2V | - | 2W | DIP | 2 Output | 14Pins | 12V | 166mA | 83mA | 12V | -12V | 800kHz | 166mA | Unregulated | 85°C | 1kV | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | |||
Each | 1+ ₩21,868 5+ ₩21,707 10+ ₩21,545 50+ ₩20,561 100+ ₩19,005 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 4 Series | |||||
Each | 1+ ₩98,160 5+ ₩97,148 10+ ₩96,135 50+ ₩87,461 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 3:1 | 5W | - | 2 Output | - | 15V | 166mA | - | - | -15V | - | 166mA | Regulated | - | 1.6kV | 9V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ ₩23,275 5+ ₩23,093 10+ ₩22,911 50+ ₩21,883 100+ ₩20,190 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ ₩21,868 5+ ₩21,707 10+ ₩21,545 50+ ₩20,561 100+ ₩19,005 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ ₩21,868 5+ ₩21,707 10+ ₩21,545 50+ ₩20,561 100+ ₩19,005 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ ₩23,275 5+ ₩23,093 10+ ₩22,911 50+ ₩21,883 100+ ₩20,720 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | Regulated | - | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ ₩27,148 5+ ₩26,314 10+ ₩25,444 50+ ₩24,415 100+ ₩24,414 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | - | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 1+ ₩30,770 5+ ₩29,842 10+ ₩28,914 50+ ₩27,691 100+ ₩25,834 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 4W | - | 2 Output | - | 12V | 166mA | - | - | -12V | - | 166mA | - | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series |