Isolated Through Hole DC / DC Converters:

60개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1821406

RoHS

Each
1+
₩84,657
5+
₩82,116
10+
₩76,192
50+
₩74,440
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
3652788

RoHS

Each
1+
₩41,135
5+
₩38,382
10+
₩36,001
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
24V
Fixed
25.4mm
11.8mm
50.8mm
9V
36V
MPRA-LD
1772216

RoHS

Each
1+
₩107,006
5+
₩102,119
10+
₩97,232
50+
₩88,711
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 30 Series
4296167

RoHS

Each
1+
₩63,186
5+
₩60,823
10+
₩59,839
50+
₩58,587
100+
₩57,996
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
1.5kV
12V
Fixed
25.4mm
9.9mm
50.8mm
9V
18V
MGW30 Series
4296173

RoHS

Each
1+
₩78,964
5+
₩76,025
10+
₩74,802
50+
₩71,384
100+
₩70,569
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
36V
76V
MGW30 Series
4296009

RoHS

Each
1+
₩83,043
5+
₩79,949
10+
₩78,641
50+
₩75,547
100+
₩74,478
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW30 Series
1204996

RoHS

Each
1+
₩109,692
5+
₩100,974
10+
₩92,255
50+
₩89,348
Min: 1 / Mult: 1
ITE
DIP
2:1
25W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
Fixed
40.6mm
9.3mm
50.8mm
18V
36V
TEN 25 Series
1635236

RoHS

Each
1+
₩115,317
5+
₩110,909
10+
₩106,500
50+
₩100,802
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
3652797

RoHS

Each
1+
₩38,276
5+
₩35,716
10+
₩33,479
25+
₩26,453
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
48V
Fixed
25.4mm
11.8mm
50.8mm
18V
75V
MPRA-LD
2545438

RoHS

Each
1+
₩74,155
5+
₩72,529
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.4mm
25.4mm
9V
36V
JTK30 Series
3262060

RoHS

Each
1+
₩55,120
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
CCG30 Series
2322200

RoHS

Each
1+
₩128,677
5+
₩122,011
10+
₩115,345
50+
₩112,552
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
2671541

RoHS

Each
1+
₩66,229
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
1 Output
15V
1A
-15V
1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.4mm
25.4mm
18V
36V
JCM30 Series
2322185

RoHS

Each
1+
₩117,005
5+
₩111,544
10+
₩106,083
50+
₩96,942
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 30 Series
1738272

RoHS

Each
1+
₩94,673
5+
₩91,832
10+
₩91,098
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
2414217

RoHS

Each
1+
₩78,894
5+
₩74,732
10+
₩70,569
50+
₩68,461
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
5V
1A
-5V
1A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 10 Series
3580166

RoHS

Each
1+
₩173,953
Min: 1 / Mult: 1
-
DIP
-
-
2 Output
-
-
-15V
1A
-
-
24V
Fixed
25.4mm
-
50.8mm
9V
36V
PXD-M Series
3869063

RoHS

Each
1+
₩100,537
5+
₩99,616
10+
₩98,695
50+
₩98,077
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
3kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WIR Series
3869016

RoHS

Each
1+
₩54,429
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
4079830

RoHS

Each
1+
₩78,331
5+
₩76,862
10+
₩75,392
50+
₩74,117
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 30WI Series
4079837

RoHS

Each
1+
₩80,722
5+
₩79,211
10+
₩77,699
50+
₩75,765
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 30WI Series
4703278

RoHS

Each
1+
₩54,837
5+
₩53,053
10+
₩51,106
50+
₩48,890
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 10WIR Series
4703287

RoHS

Each
1+
₩60,365
5+
₩58,401
10+
₩56,257
50+
₩53,818
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
4703269

RoHS

Each
1+
₩54,837
5+
₩53,053
10+
₩51,106
50+
₩48,890
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 10WIR Series
4296170

RoHS

Each
1+
₩78,345
5+
₩76,025
10+
₩74,802
50+
₩72,003
100+
₩70,822
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
18V
36V
MGW30 Series
60개 품목 1-25개
3 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account