Isolated Through Hole DC / DC Converters:

143개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3262092

RoHS

Each
1+
₩67,193
Min: 1 / Mult: 1
Medical
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
1204974

RoHS

Each
1+
₩31,783
5+
₩30,321
10+
₩28,858
50+
₩28,136
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEL 5 Series
1007478

RoHS

Each
1+
₩45,283
5+
₩43,181
10+
₩41,079
50+
₩38,505
100+
₩36,779
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 5WI Series
1021484

RoHS

Each
1+
₩18,536
5+
₩18,465
10+
₩18,339
50+
₩17,692
100+
₩16,806
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
7.5mm
10mm
19.5mm
4.5V
5.5V
NMH Series
4296232

RoHS

Each
1+
₩51,260
5+
₩49,348
10+
₩48,616
50+
₩46,732
100+
₩45,972
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
24V
Fixed
9.5mm
12mm
26mm
9V
36V
MHFW6 Series
4296145

RoHS

Each
1+
₩30,644
5+
₩29,519
10+
₩29,041
50+
₩27,676
100+
₩27,241
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGW6 Series
4295989

RoHS

Each
1+
₩35,538
5+
₩33,836
10+
₩33,302
50+
₩32,120
100+
₩31,628
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFW6 Series
4296234

RoHS

Each
1+
₩51,260
5+
₩49,348
10+
₩48,616
50+
₩46,732
100+
₩45,972
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFW6 Series
4296141

RoHS

Each
1+
₩30,644
5+
₩29,519
10+
₩28,562
50+
₩27,620
100+
₩27,241
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGW6 Series
4295991

RoHS

Each
1+
₩35,524
5+
₩34,202
10+
₩33,653
50+
₩32,402
100+
₩31,867
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFW6 Series
4296143

RoHS

Each
1+
₩30,644
5+
₩29,524
10+
₩28,689
50+
₩27,676
100+
₩27,241
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGW6 Series
1205014

RoHS

Each
1+
₩41,585
5+
₩41,269
10+
₩40,953
50+
₩38,386
100+
₩35,963
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
2280204

RoHS

Each
1+
₩33,344
5+
₩32,226
10+
₩31,108
50+
₩29,814
100+
₩29,561
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TMR 6 Series
2630902

RoHS

Each
1+
₩11,401
Min: 1 / Mult: 1
Medical
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
12V
Fixed
19.5mm
12.5mm
9.8mm
10.8V
13.2V
RxxP22005 Series
1242693

RoHS

Each
1+
₩24,329
5+
₩23,316
10+
₩22,302
50+
₩21,278
100+
₩19,673
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
TMR 2 Series
2280186

RoHS

Each
1+
₩34,160
5+
₩33,605
10+
₩33,049
50+
₩31,361
100+
₩31,347
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
3255691

RoHS

Each
1+
₩23,514
5+
₩23,000
Min: 1 / Mult: 1
-
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
2kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS6 Series
3260017

RoHS

Each
1+
₩5,569
10+
₩5,429
25+
₩5,274
50+
₩5,081
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
2829658

RoHS

Each
1+
₩24,048
5+
₩23,162
10+
₩22,257
50+
₩21,236
100+
₩20,100
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
1007554

RoHS

Each
1+
₩11,110
5+
₩10,358
10+
₩9,606
50+
₩9,152
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
1204972

RoHS

Each
1+
₩31,783
5+
₩30,321
10+
₩28,858
50+
₩27,044
100+
₩25,857
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEL 5 Series
1772345

RoHS

Each
1+
₩78,472
5+
₩77,861
10+
₩77,249
50+
₩70,795
Min: 1 / Mult: 1
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
THB 6 Series
2579427

RoHS

Each
1+
₩32,767
5+
₩31,832
10+
₩30,897
50+
₩28,970
100+
₩27,646
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 6N Series
1205012

RoHS

Each
1+
₩40,769
5+
₩40,460
10+
₩40,150
50+
₩37,633
100+
₩36,482
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
12V
Fixed
20mm
10mm
32mm
9V
18V
TEN 5 Series
8727945

RoHS

Each
1+
₩12,263
5+
₩11,884
10+
₩11,518
50+
₩11,026
100+
₩10,295
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
Fixed
7.2mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
143개 품목 1-25개
6 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account