Isolated Through Hole DC / DC Converters:
60개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩45,283 5+ ₩43,181 10+ ₩41,079 50+ ₩38,505 100+ ₩36,760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ ₩40,769 5+ ₩40,460 10+ ₩40,150 50+ ₩37,633 100+ ₩37,523 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ ₩25,034 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ ₩29,392 5+ ₩27,986 10+ ₩26,580 50+ ₩24,920 100+ ₩23,976 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ ₩26,525 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | - | - | - | 250mA | - | 250mA | - | 500V | - | - | 22.86mm | - | 21.1mm | 18V | - | - | |||||
Each | 1+ ₩51,260 5+ ₩49,348 10+ ₩48,616 50+ ₩46,732 100+ ₩45,972 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFW6 Series | |||||
Each | 1+ ₩51,035 5+ ₩49,348 10+ ₩48,616 50+ ₩46,732 100+ ₩45,972 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 26mm | 4.5V | 18V | MHFW6 Series | |||||
Each | 1+ ₩35,538 5+ ₩34,202 10+ ₩33,653 50+ ₩32,402 100+ ₩31,628 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFW6 Series | |||||
Each | 1+ ₩47,505 5+ ₩45,733 10+ ₩44,988 50+ ₩42,752 100+ ₩42,260 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series | |||||
Each | 1+ ₩51,260 5+ ₩49,348 10+ ₩48,616 50+ ₩46,732 100+ ₩45,972 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 26mm | 9V | 36V | MHFW6 Series | |||||
Each | 1+ ₩30,644 5+ ₩29,519 10+ ₩29,041 50+ ₩27,676 100+ ₩27,241 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGW6 Series | |||||
Each | 1+ ₩31,783 5+ ₩30,321 10+ ₩28,858 50+ ₩27,644 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ ₩33,470 5+ ₩33,217 10+ ₩32,964 50+ ₩30,911 100+ ₩29,520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ ₩45,283 5+ ₩43,181 10+ ₩41,079 50+ ₩38,505 100+ ₩36,760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ ₩31,783 5+ ₩30,321 10+ ₩28,858 50+ ₩27,044 100+ ₩25,953 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ ₩56,801 5+ ₩55,085 10+ ₩53,384 50+ ₩51,704 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ ₩37,422 5+ ₩37,134 10+ ₩36,846 50+ ₩34,553 100+ ₩32,990 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩40,769 5+ ₩40,460 10+ ₩40,150 50+ ₩37,633 100+ ₩36,516 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ ₩29,392 5+ ₩27,986 10+ ₩26,580 50+ ₩24,920 100+ ₩23,989 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ ₩59,394 5+ ₩57,612 10+ ₩55,830 50+ ₩53,455 100+ ₩49,891 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ ₩33,470 5+ ₩33,217 10+ ₩32,964 50+ ₩30,953 100+ ₩30,062 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ ₩54,888 5+ ₩54,339 10+ ₩53,790 50+ ₩50,669 100+ ₩48,396 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 6WIRH Series | |||||
Each | 1+ ₩30,644 5+ ₩29,519 10+ ₩28,689 50+ ₩27,676 100+ ₩27,241 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGW6 Series | |||||
Each | 1+ ₩30,644 5+ ₩29,519 10+ ₩29,041 50+ ₩27,676 100+ ₩27,241 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGW6 Series | |||||
Each | 1+ ₩30,208 5+ ₩29,139 10+ ₩28,689 50+ ₩27,676 100+ ₩27,241 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGW6 Series |