Isolated Through Hole DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,641 10+ ₩4,585 25+ ₩4,529 50+ ₩4,447 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | CMR Series | |||||
Each | 1+ ₩4,613 10+ ₩4,585 25+ ₩4,529 50+ ₩4,469 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | |||||
Each | 1+ ₩15,882 5+ ₩15,752 10+ ₩15,607 50+ ₩14,918 100+ ₩14,305 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | - | - | 24V | Fixed | 6.09mm | 10.16mm | - | 21.6V | 26.4V | HPR |