Isolated Through Hole DC / DC Converters:
36개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩56,491 5+ ₩56,242 10+ ₩55,630 50+ ₩52,158 100+ ₩47,812 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ ₩36,706 5+ ₩35,591 10+ ₩34,490 50+ ₩34,151 100+ ₩33,812 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ ₩47,135 5+ ₩45,798 10+ ₩44,460 50+ ₩41,701 100+ ₩38,230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ ₩42,457 5+ ₩40,537 10+ ₩38,617 50+ ₩36,438 100+ ₩34,519 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ ₩70,998 5+ ₩68,345 10+ ₩65,692 50+ ₩56,321 100+ ₩55,517 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ ₩33,920 5+ ₩32,894 10+ ₩31,881 50+ ₩30,517 100+ ₩28,492 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ ₩33,920 5+ ₩32,894 10+ ₩31,881 50+ ₩30,517 100+ ₩28,492 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ ₩56,491 5+ ₩55,911 10+ ₩55,331 50+ ₩52,158 100+ ₩47,812 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ ₩40,079 5+ ₩39,620 10+ ₩39,161 50+ ₩36,720 100+ ₩33,658 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 12V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 18V | TEL 10 Series | |||||
Each | 1+ ₩44,340 5+ ₩43,000 10+ ₩41,673 50+ ₩39,895 100+ ₩37,242 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 1+ ₩74,893 5+ ₩74,315 10+ ₩73,736 50+ ₩63,194 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ ₩57,577 5+ ₩56,277 10+ ₩54,977 50+ ₩51,820 100+ ₩47,501 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ ₩74,893 5+ ₩74,315 10+ ₩73,736 50+ ₩63,194 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ ₩44,340 5+ ₩43,000 10+ ₩41,673 50+ ₩39,895 100+ ₩37,242 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ ₩81,469 5+ ₩79,014 10+ ₩76,572 50+ ₩73,312 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 4kV | 5V | Fixed | 20.32mm | 12.7mm | 31.75mm | 4.5V | 9V | JHM10 Series | |||||
Each | 1+ ₩36,706 5+ ₩35,591 10+ ₩34,490 50+ ₩33,023 100+ ₩32,682 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCH10 Series | |||||
Each | 1+ ₩68,390 5+ ₩59,841 10+ ₩49,583 50+ ₩44,453 100+ ₩41,490 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | JSM10 Series | |||||
Each | 1+ ₩50,663 5+ ₩48,342 10+ ₩46,020 50+ ₩43,197 100+ ₩39,599 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | |||||
Each | 1+ ₩42,619 5+ ₩36,835 10+ ₩31,051 50+ ₩29,953 100+ ₩29,918 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ ₩46,993 5+ ₩45,270 10+ ₩43,546 50+ ₩40,827 100+ ₩37,426 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ ₩46,993 5+ ₩45,270 10+ ₩43,546 50+ ₩40,827 100+ ₩37,426 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THD 10WIN Series | |||||
Each | 1+ ₩43,183 5+ ₩42,330 10+ ₩41,476 50+ ₩38,879 100+ ₩35,647 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ ₩43,183 5+ ₩42,330 10+ ₩41,476 50+ ₩38,879 100+ ₩35,647 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | TEL 10WI Series | |||||
Each | 1+ ₩74,893 5+ ₩74,315 10+ ₩73,736 50+ ₩63,194 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ ₩50,663 5+ ₩48,807 10+ ₩46,951 50+ ₩43,465 100+ ₩41,419 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series |