Isolated Through Hole DC / DC Converters:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩72,646 10+ ₩70,339 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||||
Each | 1+ ₩84,851 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ ₩56,877 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ ₩56,877 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ ₩59,748 10+ ₩59,734 20+ ₩58,275 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ ₩68,172 5+ ₩60,247 10+ ₩59,730 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 4A | 24V | 417mA | - | 3kV | 48V | Fixed | 48mm | 26mm | 70mm | 18V | 75V | PRF30W-D Series | |||||
Each | 1+ ₩84,466 | Min: 1 / Mult: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | - | - | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ ₩87,191 5+ ₩84,794 10+ ₩82,396 50+ ₩74,964 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩100,270 5+ ₩97,442 10+ ₩94,614 50+ ₩86,212 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ ₩78,835 5+ ₩74,899 10+ ₩73,402 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | ERM10 Series | |||||
Each | 1+ ₩77,004 5+ ₩74,575 10+ ₩72,018 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||||
Each | 1+ ₩128,685 5+ ₩112,599 10+ ₩93,296 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | ERM10 Series | |||||
Each | 1+ ₩30,476 5+ ₩29,886 10+ ₩29,494 50+ ₩28,831 100+ ₩28,527 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | 12V | 417mA | - | - | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PQD10W-D Series |