Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩27,001 5+ ₩26,713 10+ ₩26,425 50+ ₩24,765 100+ ₩23,681 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ ₩27,824 10+ ₩27,387 50+ ₩26,643 100+ ₩25,215 200+ ₩24,413 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ ₩17,017 5+ ₩16,342 10+ ₩15,667 50+ ₩14,935 100+ ₩13,812 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ ₩17,017 5+ ₩16,827 10+ ₩15,667 50+ ₩14,935 100+ ₩13,812 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ ₩17,017 5+ ₩16,342 10+ ₩15,667 50+ ₩14,935 100+ ₩13,812 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series |