Isolated Through Hole DC / DC Converters:
54개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩54,944 5+ ₩48,076 10+ ₩39,834 50+ ₩37,062 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ ₩59,537 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 2kV | 24V | Fixed | 24.4mm | 8.9mm | 27.9mm | 9V | 36V | BEI Series | |||||
Each | 1+ ₩65,253 5+ ₩63,460 10+ ₩61,667 50+ ₩56,510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩86,207 5+ ₩80,146 10+ ₩74,084 50+ ₩67,358 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ ₩66,265 5+ ₩64,268 10+ ₩62,286 50+ ₩59,628 100+ ₩56,183 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩96,613 5+ ₩81,517 10+ ₩75,460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ ₩87,900 5+ ₩81,707 10+ ₩75,513 50+ ₩68,503 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ ₩106,639 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ ₩123,333 5+ ₩122,173 10+ ₩121,013 50+ ₩111,853 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | - | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩52,674 5+ ₩46,090 10+ ₩38,189 50+ ₩37,062 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
Each | 1+ ₩52,315 5+ ₩51,205 10+ ₩50,094 50+ ₩47,528 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ ₩48,377 5+ ₩47,385 10+ ₩46,393 50+ ₩44,604 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ ₩52,315 5+ ₩51,205 10+ ₩50,094 50+ ₩48,254 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ ₩48,616 10+ ₩48,254 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ ₩48,377 5+ ₩47,385 10+ ₩46,393 50+ ₩44,604 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ ₩107,582 5+ ₩104,414 10+ ₩101,246 50+ ₩99,071 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ ₩115,036 5+ ₩111,594 10+ ₩108,152 50+ ₩98,882 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ ₩55,614 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCG15 Series | |||||
Each | 1+ ₩96,613 5+ ₩89,772 10+ ₩82,930 50+ ₩75,460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
Each | 1+ ₩71,300 5+ ₩67,489 10+ ₩63,678 50+ ₩57,920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ ₩61,315 5+ ₩59,614 10+ ₩57,912 50+ ₩52,684 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ ₩48,912 5+ ₩48,353 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩87,613 5+ ₩85,187 10+ ₩82,761 50+ ₩75,309 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 15WIR Series | |||||
Each | 1+ ₩82,832 5+ ₩80,505 10+ ₩78,177 50+ ₩71,107 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WIR Series | |||||
Each | 1+ ₩97,626 5+ ₩96,764 10+ ₩95,902 50+ ₩87,440 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 15WI Series |