Isolated Through Hole DC / DC Converters:

9개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2729602

RoHS

Each
1+
₩61,492
5+
₩59,638
10+
₩58,433
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
40.64mm
9V
36V
JTD20 Series
2813261

RoHS

Each
1+
₩91,691
5+
₩85,996
10+
₩80,300
50+
₩73,025
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 20WI Series
2532233

RoHS

Each
1+
₩83,211
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
1.6kV
24V
Fixed, Adjustable
50.8mm
10.2mm
25.4mm
18V
36V
REC20 Series
1284268

RoHS

Each
1+
₩90,004
5+
₩84,414
10+
₩78,824
50+
₩71,689
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
2909121

RoHS

Each
1+
₩93,534
5+
₩90,721
10+
₩90,306
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
4kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
JHM20 Series
2729609

RoHS

Each
1+
₩53,651
5+
₩53,503
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
48V
Fixed
25.4mm
10.4mm
40.64mm
18V
75V
JTD20 Series
2909115

RoHS

Each
1+
₩93,534
5+
₩90,721
10+
₩90,306
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
4kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JHM20 Series
2909109

RoHS

Each
1+
₩91,705
5+
₩88,949
10+
₩88,539
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
4kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JHM20 Series
2813254

RoHS

Each
1+
₩91,691
5+
₩85,996
10+
₩80,300
50+
₩73,025
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account