Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,313 5+ ₩14,544 10+ ₩13,774 50+ ₩13,232 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ ₩14,029 5+ ₩13,552 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ ₩16,630 5+ ₩15,797 10+ ₩14,963 50+ ₩14,903 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ ₩16,630 5+ ₩15,797 10+ ₩14,963 50+ ₩14,551 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ ₩14,029 5+ ₩13,552 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ ₩16,630 5+ ₩15,797 10+ ₩14,963 50+ ₩14,551 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3VDC | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series |