Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,610 5+ ₩16,967 10+ ₩16,688 50+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGS1R5 Series | |||||
Each | 1+ ₩16,989 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ ₩23,458 5+ ₩22,586 10+ ₩22,220 50+ ₩21,039 100+ ₩20,800 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.32W | 1 Output | 3.3V | 400mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ ₩19,970 5+ ₩19,239 10+ ₩18,929 50+ ₩18,029 100+ ₩17,748 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGS1R5 Series | |||||
Each | 1+ ₩21,715 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ ₩21,715 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGS1R5 Series | |||||
Each | 1+ ₩21,656 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series |