Isolated Through Hole DC / DC Converters:
44개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,775 5+ ₩18,171 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ ₩19,970 5+ ₩19,239 10+ ₩18,929 50+ ₩18,226 100+ ₩17,748 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ ₩19,970 5+ ₩19,239 10+ ₩18,929 50+ ₩18,029 100+ ₩17,748 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | |||||
Each | 1+ ₩16,932 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGS1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS1R5 Series | |||||
Each | 1+ ₩19,970 5+ ₩19,239 10+ ₩18,929 50+ ₩18,226 100+ ₩17,748 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ ₩19,970 5+ ₩19,239 10+ ₩18,690 50+ ₩18,029 100+ ₩17,748 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGS1R5 Series | |||||
Each | 1+ ₩17,610 5+ ₩16,967 10+ ₩16,688 50+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGS1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGS1R5 Series | |||||
Each | 1+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||
Each | 1+ ₩23,303 5+ ₩22,600 10+ ₩22,220 50+ ₩21,025 100+ ₩20,772 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
Each | 1+ ₩15,188 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 24V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ ₩21,715 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ ₩21,656 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ ₩21,656 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ ₩21,656 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ ₩25,808 5+ ₩22,582 10+ ₩18,711 50+ ₩16,775 100+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGS1R5 Series | |||||
Each | 1+ ₩21,747 5+ ₩20,439 10+ ₩20,031 50+ ₩19,622 100+ ₩19,213 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ ₩25,808 5+ ₩22,582 10+ ₩18,711 50+ ₩16,775 100+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGS1R5 Series | |||||
Each | 1+ ₩16,764 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS1R5 Series | |||||
Each | 1+ ₩19,970 5+ ₩18,986 10+ ₩18,690 50+ ₩18,029 100+ ₩17,748 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW1R5 Series | |||||
Each | 1+ ₩16,904 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW1R5 Series |