Isolated Through Hole DC / DC Converters:
66개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩254,952 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ ₩268,375 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 110V | Fixed | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ ₩268,238 5+ ₩264,866 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ ₩152,172 5+ ₩147,466 10+ ₩146,401 50+ ₩144,718 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ150W Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩229,677 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩260,194 5+ ₩219,465 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
Each | 1+ ₩311,569 5+ ₩302,208 10+ ₩296,164 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | |||||
Each | 1+ ₩163,761 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩231,585 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ ₩280,493 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 5V | 30A | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩269,448 5+ ₩262,592 10+ ₩255,736 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 24V | 6.3A | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩217,348 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 54V | 2.778A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩260,264 5+ ₩220,562 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ ₩286,933 10+ ₩272,282 25+ ₩268,358 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 15V | 10A | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩277,885 5+ ₩272,203 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩175,552 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ ₩256,698 5+ ₩224,611 10+ ₩217,348 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | |||||
Each | 1+ ₩281,277 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+ ₩205,994 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 48V | 3.125A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | |||||
Each | 1+ ₩175,552 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ ₩175,552 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩255,465 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩245,639 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩255,465 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩218,168 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series |