Isolated Through Hole DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩73,467 5+ ₩64,284 10+ ₩53,264 50+ ₩51,693 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2.2W | 2 Output | 12V | 100mA | -12V | 100mA | 5V | Fixed, Adjustable | 25mm | 20mm | 30mm | 4.5V | 5.5V | PowerBRICK Series | |||||
Each | 1+ ₩73,467 5+ ₩64,284 10+ ₩53,264 50+ ₩51,693 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2.2W | 2 Output | 9V | 130mA | -9V | 130mA | 5V | Fixed, Adjustable | - | - | - | 4.5V | 5.5V | PowerBRICK Series | |||||
Each | 1+ ₩42,175 5+ ₩41,332 10+ ₩40,488 50+ ₩39,645 100+ ₩38,801 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2.2W | 2 Output | 3.3V | 350mA | -3.3V | 320mA | 5V | Fixed, Adjustable | - | - | - | 4.5V | 5.5V | PowerBRICK Series | |||||
Each | 1+ ₩73,467 5+ ₩64,284 10+ ₩53,264 50+ ₩51,693 | Min: 1 / Mult: 1 | ITE | Module | 1:1 | 2.2W | 2 Output | 5V | 250mA | -5V | 200mA | 5V | Fixed, Adjustable | - | - | - | 4.5V | 5.5V | PowerBRICK Series |