Isolated Through Hole DC / DC Converters:
29개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,899 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,899 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,818 5+ ₩8,812 10+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩7,382 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩7,392 5+ ₩7,319 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,961 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,899 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,899 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,966 10+ ₩7,721 50+ ₩7,392 100+ ₩6,899 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,899 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩7,384 100+ ₩6,899 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ ₩8,213 5+ ₩7,960 10+ ₩7,707 50+ ₩6,891 100+ ₩6,831 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ ₩8,553 5+ ₩8,483 10+ ₩8,405 50+ ₩8,034 100+ ₩7,704 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | LME Series | |||||
Each | 1+ ₩8,553 5+ ₩8,483 10+ ₩8,405 50+ ₩8,034 100+ ₩7,704 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | LME Series | |||||
Each | 1+ ₩10,434 5+ ₩10,349 10+ ₩10,254 50+ ₩9,800 100+ ₩9,398 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16mA | Unregulated | - | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | - | |||||
Each | 1+ ₩10,434 5+ ₩10,349 10+ ₩10,254 50+ ₩9,800 100+ ₩9,398 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | Unregulated | - | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | - | |||||
Each | 1+ ₩10,434 5+ ₩10,349 10+ ₩10,254 50+ ₩9,800 100+ ₩9,398 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | LME Series | |||||
Each | 1+ ₩8,838 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ ₩8,506 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩9,509 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RM Series | |||||
Each | 1+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ ₩9,493 5+ ₩9,484 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ ₩9,521 5+ ₩9,513 10+ ₩9,484 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ ₩10,899 5+ ₩10,891 10+ ₩10,878 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오. | Medical | SIP | 1:1 | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RM Series |