Isolated Through Hole DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩22,817 5+ ₩22,407 10+ ₩22,246 50+ ₩21,852 100+ ₩21,691 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
Each | 1+ ₩29,800 5+ ₩28,675 10+ ₩28,102 50+ ₩27,528 100+ ₩26,955 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFW3 Series | |||||
Each | 1+ ₩22,164 5+ ₩21,348 10+ ₩21,011 50+ ₩20,223 100+ ₩19,900 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW3 Series | |||||
Each | 1+ ₩35,524 5+ ₩34,213 10+ ₩32,838 50+ ₩31,966 100+ ₩31,600 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFW3 Series | |||||
Each | 1+ ₩35,524 5+ ₩34,202 10+ ₩33,527 50+ ₩31,895 100+ ₩31,164 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
Each | 1+ ₩23,894 5+ ₩22,726 10+ ₩22,375 50+ ₩21,573 100+ ₩21,250 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW3 Series | |||||
Each | 1+ ₩22,164 5+ ₩21,359 10+ ₩21,015 50+ ₩20,012 100+ ₩19,703 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW3 Series | |||||
Each | 1+ ₩22,164 5+ ₩21,081 10+ ₩20,757 50+ ₩20,012 100+ ₩19,703 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW3 Series | |||||
Each | 1+ ₩23,879 5+ ₩23,008 10+ ₩22,375 50+ ₩21,573 100+ ₩21,250 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW3 Series | |||||
Each | 1+ ₩25,958 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ ₩25,958 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ ₩25,958 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series |