Isolated Through Hole DC / DC Converters:
323개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩126,427 5+ ₩119,832 10+ ₩113,236 50+ ₩108,510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ ₩117,005 5+ ₩111,544 10+ ₩106,083 50+ ₩96,942 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ ₩111,853 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩96,023 5+ ₩95,165 10+ ₩94,307 50+ ₩90,736 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩82,142 5+ ₩78,992 10+ ₩77,136 50+ ₩73,831 100+ ₩72,369 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFS30 Series | |||||
Each | 1+ ₩70,850 5+ ₩67,489 10+ ₩66,322 50+ ₩66,308 100+ ₩64,982 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGS30 Series | |||||
Each | 1+ ₩67,137 5+ ₩64,634 10+ ₩63,579 50+ ₩61,203 100+ ₩60,204 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series | |||||
Each | 1+ ₩74,917 5+ ₩65,553 10+ ₩54,348 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ ₩118,919 5+ ₩115,359 10+ ₩111,784 25+ ₩107,022 100+ ₩102,631 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | Fixed | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ ₩119,967 5+ ₩116,374 10+ ₩112,768 25+ ₩107,964 100+ ₩106,814 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ ₩81,463 5+ ₩79,009 10+ ₩76,569 50+ ₩73,317 100+ ₩68,423 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩84,657 5+ ₩82,116 10+ ₩76,192 50+ ₩74,440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩99,732 10+ ₩96,576 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩52,712 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ ₩74,910 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ ₩59,794 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ ₩41,135 5+ ₩38,382 10+ ₩36,001 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ ₩117,005 5+ ₩111,781 10+ ₩106,556 50+ ₩96,942 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ ₩101,252 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ ₩44,642 5+ ₩41,377 10+ ₩38,472 25+ ₩35,593 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ ₩117,005 5+ ₩111,781 10+ ₩106,556 50+ ₩96,942 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ ₩117,005 5+ ₩111,544 10+ ₩106,083 50+ ₩96,942 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ ₩107,006 5+ ₩102,119 10+ ₩97,232 50+ ₩88,711 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ ₩116,968 5+ ₩103,428 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DOSA | 8:1 | 30W | 1 Output | 5V | 6A | - | - | - | 2.25kV | 72V | Fixed, Adjustable | 36.75mm | 15mm | 58.42mm | 16.8V | 137.5V | QB Series | ||||
Each | 1+ ₩78,345 5+ ₩74,984 10+ ₩73,283 50+ ₩70,147 100+ ₩68,726 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGS30 Series |