Isolated Through Hole DC / DC Converters:
17개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,663 10+ ₩4,606 25+ ₩4,563 50+ ₩4,378 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ ₩4,613 10+ ₩4,585 25+ ₩4,529 50+ ₩4,469 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | |||||
Each | 1+ ₩4,571 10+ ₩4,515 25+ ₩4,473 50+ ₩4,378 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ ₩4,671 10+ ₩4,346 25+ ₩4,190 50+ ₩4,095 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Regulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 22.8V | 25.2V | PQS075-S Series | |||||
Each | 1+ ₩4,191 10+ ₩4,135 25+ ₩4,093 50+ ₩4,014 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ ₩3,980 10+ ₩3,938 25+ ₩3,882 50+ ₩3,808 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | |||||
Each | 1+ ₩3,544 10+ ₩3,502 25+ ₩3,460 50+ ₩3,398 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ ₩3,298 10+ ₩3,163 25+ ₩3,048 50+ ₩2,934 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Regulated | - | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.75V | 5.25V | PQS075-S Series | |||||
Each | 1+ ₩4,641 10+ ₩4,585 25+ ₩4,529 50+ ₩4,447 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | CMR Series | |||||
Each | 1+ ₩3,333 10+ ₩3,291 25+ ₩3,263 50+ ₩3,193 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ ₩4,571 10+ ₩4,515 25+ ₩4,473 50+ ₩4,382 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ ₩4,191 10+ ₩4,135 25+ ₩4,093 50+ ₩4,014 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ ₩4,754 10+ ₩4,698 25+ ₩4,641 50+ ₩4,561 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | CMR Series | |||||
Each | 1+ ₩4,754 10+ ₩4,698 25+ ₩4,561 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CMR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩12,217 5+ ₩12,118 10+ ₩12,006 50+ ₩11,476 100+ ₩11,005 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 62mA | - | - | - | 750V | 12V | Fixed | 6.09mm | 10.16mm | 19.56mm | 10.8V | 13.2V | HPR Series | ||||
Each | 1+ ₩15,882 5+ ₩15,752 10+ ₩15,607 50+ ₩14,918 100+ ₩14,305 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | - | - | 24V | Fixed | 6.09mm | 10.16mm | - | 21.6V | 26.4V | HPR | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩15,882 5+ ₩15,752 10+ ₩15,607 50+ ₩14,918 100+ ₩14,305 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 5V | 75mA | -5V | 75mA | - | - | 5V | Fixed | 6.09mm | 10.16mm | 19.56mm | 4.5V | 5.5V | HPR Series |