Isolated Through Hole DC / DC Converters:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,540 5+ ₩12,154 10+ ₩11,673 20+ ₩11,293 50+ ₩11,107 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 1 Output | 18V | 111.1mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
Each | 1+ ₩14,331 5+ ₩13,928 10+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ ₩14,336 5+ ₩13,811 10+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ ₩24,381 5+ ₩21,334 10+ ₩18,952 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 1 Output | 18V | 111.1mA | - | - | - | 5.2kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series | ||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ ₩15,065 5+ ₩14,592 10+ ₩14,119 50+ ₩13,791 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,898 5+ ₩11,842 10+ ₩11,757 50+ ₩11,401 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series | ||||
Each | 1+ ₩6,937 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 18V | 55.5mA | - | - | - | 1kV | 5V | Fixed | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||
Each | 1+ ₩10,855 5+ ₩10,410 10+ ₩10,034 50+ ₩9,697 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 18V | 80mA | -3.5V | -80mA | Unregulated | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3S-S Series |