Isolated Through Hole DC / DC Converters:
74개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩99,732 10+ ₩96,576 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩40,221 5+ ₩39,434 10+ ₩38,646 50+ ₩36,227 100+ ₩34,828 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ ₩94,391 5+ ₩94,242 10+ ₩88,696 50+ ₩83,357 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 6A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ ₩63,565 5+ ₩60,197 10+ ₩56,829 50+ ₩52,007 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | 1.5kV | 24V | Fixed | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ ₩66,237 5+ ₩62,686 10+ ₩59,135 50+ ₩55,867 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ ₩105,754 5+ ₩101,799 10+ ₩97,844 50+ ₩93,752 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ ₩85,116 5+ ₩80,856 10+ ₩79,239 50+ ₩77,622 100+ ₩76,005 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10 Series | |||||
Each | 1+ ₩57,237 5+ ₩54,496 10+ ₩51,755 50+ ₩48,715 100+ ₩46,521 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ ₩90,285 5+ ₩83,901 10+ ₩77,516 50+ ₩72,264 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ ₩54,847 5+ ₩51,767 10+ ₩48,686 50+ ₩45,720 100+ ₩42,483 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 10W | 1 Output | 5.1V | 2A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ ₩84,519 5+ ₩82,164 10+ ₩79,808 50+ ₩74,499 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
Each | 1+ ₩63,565 5+ ₩60,317 10+ ₩57,068 50+ ₩53,283 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | 1.5kV | 48V | Fixed | 20.32mm | 10.2mm | 31.8mm | 18V | 75V | THD 12WI Series | |||||
Each | 1+ ₩127,060 5+ ₩120,651 10+ ₩118,238 50+ ₩115,825 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 5A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.6mm | 50.8mm | 18V | 36V | TEL 30 Series | |||||
Each | 1+ ₩73,972 5+ ₩71,467 10+ ₩66,112 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 3A | - | 1.5kV | 24V | Fixed | 20.32mm | 10.22mm | 31.8mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ ₩57,237 5+ ₩54,496 10+ ₩51,755 50+ ₩50,273 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series | |||||
Each | 1+ ₩44,440 5+ ₩42,738 10+ ₩41,036 50+ ₩38,463 100+ ₩37,649 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ ₩39,799 5+ ₩37,985 10+ ₩36,171 50+ ₩33,919 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 10N Series | |||||
Each | 1+ ₩39,799 5+ ₩37,985 10+ ₩36,171 50+ ₩33,906 100+ ₩32,365 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ ₩39,799 5+ ₩37,985 10+ ₩36,171 50+ ₩34,745 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | Regulated | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 10N Series | |||||
Each | 1+ ₩41,346 5+ ₩40,882 10+ ₩40,418 50+ ₩37,900 100+ ₩36,738 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ ₩43,596 5+ ₩43,062 10+ ₩42,527 50+ ₩39,869 100+ ₩39,573 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI Series | |||||
Each | 1+ ₩42,724 5+ ₩41,585 10+ ₩40,446 50+ ₩38,941 100+ ₩38,308 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ ₩62,525 5+ ₩62,040 10+ ₩61,554 50+ ₩56,002 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ ₩123,614 5+ ₩122,433 10+ ₩121,252 50+ ₩112,090 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 5.1V | 8A | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ ₩46,268 5+ ₩45,375 10+ ₩44,482 50+ ₩42,687 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series |