Isolated Through Hole DC / DC Converters:

21개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4625464

RoHS

Each
1+
₩13,067
5+
₩12,981
10+
₩12,895
50+
₩12,635
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4335601

RoHS

Each
1+
₩124,880
5+
₩119,445
10+
₩114,009
50+
₩112,977
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
4625425

RoHS

Each
1+
₩14,937
5+
₩14,784
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4625445

RoHS

Each
1+
₩14,937
5+
₩14,784
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625435

RoHS

Each
1+
₩15,723
5+
₩15,141
10+
₩14,895
50+
₩13,791
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
4335580

RoHS

Each
1+
₩107,582
5+
₩104,414
10+
₩101,246
50+
₩99,071
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
12VDC
625mA
-12VDC
625mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
4335593

RoHS

Each
1+
₩117,145
5+
₩112,627
10+
₩108,108
50+
₩105,932
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
4625475

RoHS

Each
1+
₩14,331
5+
₩13,796
10+
₩13,573
50+
₩13,444
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
4625454

RoHS

Each
1+
₩14,331
5+
₩13,796
10+
₩13,573
50+
₩13,444
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
12VDC
84mA
-12VDC
-84mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
4528618

RoHS

Each
1+
₩16,434
5+
₩15,987
10+
₩15,578
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
2 Output
12VDC
0
-12VDC
125mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
4645618

RoHS

Each
1+
₩26,614
5+
₩26,260
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
12VDC
0
-12VDC
-125mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
4645610

RoHS

Each
1+
₩29,135
5+
₩28,050
10+
₩27,673
50+
₩26,932
100+
₩26,494
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
12VDC
0
-12VDC
-125mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
4335587

RoHS

Each
1+
₩115,036
5+
₩111,594
10+
₩108,152
50+
₩98,882
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
12VDC
625mA
-12VDC
625mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
3869045

RoHS

Each
1+
₩228,243
5+
₩223,549
10+
₩218,855
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
3869037

RoHS

Each
1+
₩221,633
5+
₩217,133
10+
₩212,633
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
4469489

RoHS

Each
1+
₩10,430
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
2:1
3W
2 Output
12VDC
0
-12VDC
-125mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9VDC
RS3K-Z Series
4469488

RoHS

Each
1+
₩10,430
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
4:1
3W
2 Output
12VDC
0
-12VDC
-125mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
4469527

RoHS

Each
1+
₩17,350
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
10W
2 Output
12VDC
417mA
-12VDC
-417mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
4469566

RoHS

Each
1+
₩34,176
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
30W
2 Output
12VDC
1.25A
-12VDC
-1.25A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
4469556

RoHS

Each
1+
₩34,176
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
30W
2 Output
12VDC
1.25A
-12VDC
-1.25A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
4469516

RoHS

Each
1+
₩17,350
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
10W
2 Output
12VDC
417mA
-12VDC
-417mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
21개 품목 1-21개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account