Isolated Through Hole DC / DC Converters:

5개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4072503

RoHS

Each
1+
₩16,991
5+
₩14,867
10+
₩12,319
20+
₩11,044
50+
₩10,312
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
2 Output
15V
100mA
-2.5V
-100mA
Unregulated
5.6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
VQA3S-S Series
3642659

RoHS

Each
1+
₩11,898
5+
₩11,842
10+
₩11,757
50+
₩11,401
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
MGJ2 Series
3642661

RoHS

Each
1+
₩11,898
5+
₩11,842
10+
₩11,757
50+
₩11,401
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
MGJ2 Series
3642656

RoHS

Each
1+
₩11,898
5+
₩11,842
10+
₩11,757
50+
₩11,401
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
MGJ2 Series
3642664

RoHS

Each
1+
₩11,898
5+
₩11,842
10+
₩11,757
50+
₩11,401
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
MGJ2 Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account