Isolated Through Hole DC / DC Converters:

5개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2420070

RoHS

Each
1+
₩11,932
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
24V
Fixed
9.95mm
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
2420060

RoHS

Each
1+
₩11,898
5+
₩11,842
10+
₩11,757
50+
₩11,643
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2420063

RoHS

Each
1+
₩11,898
5+
₩11,842
10+
₩11,757
50+
₩11,401
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
2420067

RoHS

Each
1+
₩12,140
5+
₩12,097
10+
₩11,943
50+
₩11,789
100+
₩11,401
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-8.7V
40mA
Unregulated
5.2kV
15V
Fixed
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
4072496

RoHS

Each
1+
₩10,112
5+
₩10,014
10+
₩9,915
50+
₩9,204
100+
₩9,020
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
1:1
-
2 Output
15V
80mA
-8.7V
-40mA
Unregulated
5.6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
VQA3-S Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account