0
0 개 품목₩0

ITE Isolated Through Hole DC / DC Converters :

4,664개 제품을 찾았습니다.
Find a huge range of ITE Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Murata Power Solutions, Cosel & Recom Power

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1860976

RoHS

Each
1+₩11,318
5+₩10,987
10+₩10,642
50+₩10,201
100+₩9,524
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
1kV
48V
Fixed
6mm
10mm
19.5mm
43.2V
52.8V
IQ Series
1435384

RoHS

Each
1+₩19,287
5+₩18,704
10+₩18,137
50+₩17,365
100+₩16,530
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
24V
Fixed
7.2mm
10mm
19.5mm
21.6V
26.4V
IF Series
1435476

RoHS

Each
1+₩63,643
5+₩61,736
10+₩59,830
50+₩57,277
100+₩54,567
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
1435397

RoHS

Each
1+₩22,499
5+₩20,249
10+₩19,049
50+₩18,345
ITE
SIP
2:1
1W
1 Output
9V
111mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IW Series
1007033

RoHS

Each
1+₩22,661
5+₩21,821
10+₩21,418
50+₩20,615
100+₩20,286
가격 더 알아보기
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
2065187

RoHS

Each
1+₩32,906
5+₩31,930
10+₩30,938
50+₩29,633
100+₩27,681
가격 더 알아보기
ITE
DIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD04 Series
1859117

RoHS

Each
1+₩21,438
5+₩20,793
10+₩20,163
50+₩19,313
100+₩18,039
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
9V
333mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCB03 Series
1337127

RoHS

Each
1+₩65,507
5+₩63,556
10+₩61,604
50+₩59,008
100+₩57,837
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2080672

RoHS

Each
1+₩85,819
5+₩82,628
10+₩80,973
50+₩76,146
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
1671246

RoHS

Each
1+₩10,803
5+₩10,470
10+₩10,131
50+₩9,762
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1007511

RoHS

Each
1+₩6,646
10+₩6,152
25+₩5,982
50+₩5,626
100+₩5,456
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1021456

RoHS

Each
1+₩7,960
5+₩7,558
10+₩7,322
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1021428

RoHS

Each
1+₩8,557
5+₩8,241
10+₩8,115
50+₩7,643
100+₩7,517
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
1175757

RoHS

Each
1+₩8,180
5+₩8,089
10+₩7,620
50+₩7,457
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NKE Series
8727694

RoHS

Each
1+₩8,500
5+₩8,253
10+₩7,990
50+₩7,650
100+₩7,140
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
1021433

RoHS

Each
1+₩8,392
5+₩8,089
10+₩7,959
50+₩7,661
100+₩7,537
가격 더 알아보기
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
2280042

RoHS

Each
1+₩29,534
5+₩28,433
10+₩27,632
50+₩25,917
100+₩23,753
가격 더 알아보기
ITE
DIP
2:1
3W
1 Output
5V
500mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3 Series
1267037

RoHS

Each
1+₩41,062
5+₩40,753
10+₩40,443
50+₩39,875
100+₩39,307
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
1996032

RoHS

Each
1+₩31,094
5+₩30,460
10+₩29,827
50+₩28,632
100+₩28,060
가격 더 알아보기
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
Fixed, Adjustable
21.11mm
8.51mm
22.86mm
18V
36V
CC-E Series
2564440

RoHS

Each
1+₩3,663
10+₩3,617
25+₩3,478
50+₩3,462
100+₩3,381
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
CRE1 Series
2218599

RoHS

Each
1+₩5,131
10+₩4,901
25+₩4,523
50+₩4,488
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
REE Series
2218597

RoHS

Each
1+₩5,213
10+₩5,112
25+₩5,010
50+₩4,983
100+₩4,956
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
2777423

RoHS

Each
1+₩50,010
5+₩49,445
10+₩47,614
50+₩45,837
100+₩45,091
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
CCG15 Series
3255677

RoHS

Each
1+₩2,990
10+₩2,917
25+₩2,844
50+₩2,788
100+₩2,731
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RFM Series
1007542

RoHS

Each
1+₩8,655
5+₩8,349
10+₩8,273
50+₩8,196
100+₩8,063
가격 더 알아보기
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
Fixed
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
4664개 품목 1-25개
187 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account