0
0 개 품목₩0

ITE & Medical Isolated Through Hole DC / DC Converters :

180개 제품을 찾았습니다.
Find a huge range of ITE & Medical Isolated Through Hole DC / DC Converters at element14 Korea. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, Cosel, Tdk-lambda, Recom Power & XP Power

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4015683

RoHS

Each
1+₩30,727
5+₩30,295
10+₩29,482
50+₩27,638
100+₩25,338
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
4296190

RoHS

Each
1+₩40,606
5+₩39,094
10+₩38,464
50+₩37,030
100+₩36,415
가격 더 알아보기
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFS3 Series
3972141

RoHS

Each
1+₩47,193
5+₩45,775
10+₩44,356
50+₩43,680
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
4015694

RoHS

Each
1+₩33,185
5+₩31,959
10+₩31,441
50+₩30,268
100+₩29,775
가격 더 알아보기
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4136697

RoHS

Each
1+₩210,180
ITE & Medical
DIP
4:1
30W
1 Output
5V
6A
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
PXD-M Series
4296195

RoHS

Each
1+₩34,928
5+₩34,230
10+₩33,532
50+₩32,833
100+₩32,134
가격 더 알아보기
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFS3 Series
4296219

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
4296233

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFW6 Series
4296202

RoHS

Each
1+₩34,928
5+₩33,635
10+₩33,079
50+₩31,843
100+₩31,333
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
4296192

RoHS

Each
1+₩33,734
5+₩33,635
10+₩33,090
50+₩29,063
100+₩28,656
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFS3 Series
4296227

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFW6 Series
4296220

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
4296213

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
24V
Fixed
9.5mm
12mm
26mm
9V
36V
MHFS6 Series
4296200

RoHS

Each
1+₩34,928
5+₩33,635
10+₩33,090
50+₩31,537
100+₩30,925
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
4296209

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFS6 Series
4296228

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFW6 Series
4296203

RoHS

Each
1+₩34,928
5+₩33,632
10+₩33,079
50+₩31,843
100+₩31,333
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
4296222

RoHS

Each
1+₩34,899
5+₩33,370
10+₩32,759
50+₩31,624
100+₩31,143
가격 더 알아보기
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFW3 Series
4296234

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFW6 Series
4296221

RoHS

Each
1+₩34,913
5+₩33,635
10+₩32,745
50+₩31,624
100+₩31,143
가격 더 알아보기
ITE & Medical
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFW3 Series
4296215

RoHS

Each
1+₩50,338
5+₩50,324
10+₩50,310
50+₩48,359
100+₩47,575
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
-
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
2440386

RoHS

Each
1+₩40,417
5+₩38,920
10+₩36,393
ITE & Medical
DIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
2kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
REC5-RW Series
2440387

RoHS

Each
1+₩42,595
5+₩41,697
10+₩40,409
50+₩39,601
100+₩38,857
ITE & Medical
DIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
2kV
24V
Fixed
20.3mm
10.2mm
32mm
9V
36V
REC5-RWZ Series
2440389

RoHS

Each
1+₩46,930
5+₩45,665
10+₩44,573
50+₩43,947
100+₩43,237
ITE & Medical
DIP
4:1
5W
2 Output
15V
170mA
-15V
170mA
Regulated
2kV
24V
Fixed
32mm
10.2mm
20.3mm
9V
36V
REC5-RWZ Series
1893631

RoHS

Each
1+₩44,672
5+₩43,017
10+₩41,410
50+₩40,751
ITE & Medical
DIP
2:1
5W
1 Output
12V
420mA
-
-
Regulated
6kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
REC5-RW Series
180개 품목 1-25개
8 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account