AEE Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ ₩62,122 5+ ₩61,190 10+ ₩55,955 50+ ₩53,499 100+ ₩52,430 | Min: 1 / Mult: 1 | - | - | - | 15W | 1 Output | - | - | - | - | - | - | Fixed | 25.4mm | - | 50.8mm | - | - | AEE Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ ₩53,844 5+ ₩53,544 10+ ₩53,244 20+ ₩52,944 | Min: 1 / Mult: 1 | - | DIP | 4:1 | - | - | - | - | - | - | - | 24V | Fixed | 25.4mm | - | 50.8mm | - | - | AEE Series | ||||
Each | 1+ ₩49,283 5+ ₩47,728 10+ ₩46,092 20+ ₩44,549 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ ₩52,608 5+ ₩51,717 10+ ₩45,214 20+ ₩44,418 50+ ₩38,788 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ ₩70,030 5+ ₩64,683 10+ ₩45,214 20+ ₩44,418 50+ ₩38,788 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ ₩51,830 5+ ₩50,408 10+ ₩46,143 20+ ₩45,309 50+ ₩38,807 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ ₩55,444 5+ ₩53,695 10+ ₩51,854 20+ ₩50,118 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ ₩45,669 5+ ₩44,380 10+ ₩43,489 20+ ₩42,617 50+ ₩41,764 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ ₩54,181 5+ ₩52,759 10+ ₩46,048 20+ ₩45,309 50+ ₩38,788 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ ₩51,008 5+ ₩49,399 10+ ₩47,705 20+ ₩46,108 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series |