AM1DS-Z Series Isolated Through Hole DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩9,231 50+ ₩9,008 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ ₩25,914 5+ ₩22,675 10+ ₩18,788 20+ ₩16,844 50+ ₩15,575 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 6kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩9,231 50+ ₩9,008 | Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DS-Z Series |