ASA Series Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ ₩38,516 5+ ₩37,083 10+ ₩36,483 20+ ₩35,754 | Min: 1 / Mult: 1 | ITE | - | - | 6W | - | - | 1A | - | - | - | - | - | - | 10.2mm | - | 9V | 36V | ASA Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ ₩42,725 5+ ₩40,595 10+ ₩39,730 20+ ₩38,936 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 6W | - | - | 250mA | - | 250mA | - | - | Fixed | 20.3mm | - | - | 9V | 36V | ASA Series | ||||
Each | 1+ ₩29,195 5+ ₩27,432 10+ ₩25,802 20+ ₩24,247 50+ ₩22,787 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA Series | |||||
Each | 1+ ₩35,261 5+ ₩31,716 10+ ₩29,555 20+ ₩28,247 50+ ₩23,451 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA Series | |||||
Each | 1+ ₩33,423 5+ ₩30,067 10+ ₩28,001 20+ ₩23,906 50+ ₩23,053 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA Series | |||||
Each | 1+ ₩29,195 5+ ₩27,432 10+ ₩25,802 20+ ₩24,247 50+ ₩22,787 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | ASA Series | |||||
Each | 1+ ₩33,081 5+ ₩32,115 10+ ₩30,541 20+ ₩28,854 50+ ₩27,167 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | ASA Series |