CCG6 Series Isolated Through Hole DC / DC Converters :
18개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(18)
Product Range
=CCG6 Ser...
1
(13)
(10)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(18)
DC / DC Converter Type
(18)
Input Ratio
(18)
Output Power Max
(18)
No. of Outputs
(12)
(6)
Output Voltage - Output 1
(3)
(3)
(6)
(6)
Output Current - Output 1
(3)
(3)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(3)
(3)
Output Current - Output 2
(3)
(3)
포장
(18)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩31,183 5+₩30,946 10+₩30,900 50+₩30,854 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+₩31,437 5+₩30,946 10+₩30,900 50+₩30,854 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+₩31,542 5+₩31,359 10+₩31,175 50+₩30,992 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+₩42,011 5+₩37,810 10+₩35,570 50+₩33,049 100+₩30,808 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG6 Series | ||||||