DKMW15 Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩55,610 5+ ₩48,659 10+ ₩40,318 50+ ₩37,062 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ ₩53,537 5+ ₩46,845 10+ ₩38,815 50+ ₩37,062 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ ₩53,537 5+ ₩46,845 10+ ₩38,815 50+ ₩37,062 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
Each | 1+ ₩55,610 5+ ₩48,659 10+ ₩40,318 50+ ₩37,749 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ ₩53,537 5+ ₩46,845 10+ ₩38,815 50+ ₩37,062 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
Each | 1+ ₩53,537 5+ ₩46,845 10+ ₩38,815 50+ ₩37,062 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series |