DPB09 Series Isolated Through Hole DC / DC Converters:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩30,614 5+ ₩26,787 10+ ₩22,589 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 1+ ₩30,123 5+ ₩26,357 10+ ₩22,589 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ ₩34,961 5+ ₩30,591 10+ ₩25,347 50+ ₩22,725 100+ ₩22,589 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ ₩40,492 5+ ₩35,430 10+ ₩34,784 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ ₩34,963 5+ ₩30,593 10+ ₩25,348 50+ ₩22,726 100+ ₩22,589 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ ₩34,963 5+ ₩30,593 10+ ₩25,348 50+ ₩22,726 100+ ₩22,589 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 1+ ₩34,963 5+ ₩30,593 10+ ₩25,348 50+ ₩22,726 100+ ₩22,589 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ ₩34,963 5+ ₩30,593 10+ ₩25,348 50+ ₩22,726 100+ ₩22,589 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ ₩34,963 5+ ₩30,593 10+ ₩25,348 50+ ₩22,726 100+ ₩22,589 | Min: 1 / Mult: 1 | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||