DQD20 Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩30,686 5+ ₩29,545 10+ ₩29,454 | Min: 1 / Mult: 1 | ITE | DIP | 20W | 1 Output | 15V | 1.333A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 18mm | 25.4mm | 18V | 75V | DQD20 Series | |||||
Each | 1+ ₩30,686 5+ ₩29,545 10+ ₩29,454 | Min: 1 / Mult: 1 | ITE | DIP | 20W | 1 Output | 5V | 4A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 18mm | 25.4mm | 9V | 36V | DQD20 Series | |||||
Each | 1+ ₩30,686 5+ ₩29,545 10+ ₩29,454 | Min: 1 / Mult: 1 | ITE | DIP | 20W | 1 Output | 5V | 4A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 18mm | 25.4mm | 18V | 75V | DQD20 Series | |||||
Each | 1+ ₩30,686 5+ ₩29,545 10+ ₩29,454 | Min: 1 / Mult: 1 | ITE | DIP | 20W | 1 Output | 24V | 1.111A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 18mm | 25.4mm | 9V | 36V | DQD20 Series | |||||
Each | 1+ ₩30,686 5+ ₩29,545 10+ ₩29,454 | Min: 1 / Mult: 1 | ITE | DIP | 20W | 1 Output | 12V | 1.667A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 18mm | 25.4mm | 18V | 75V | DQD20 Series | |||||
Each | 1+ ₩30,686 5+ ₩29,545 10+ ₩29,454 | Min: 1 / Mult: 1 | ITE | DIP | 20W | 1 Output | 15V | 1.333A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 18mm | 25.4mm | 9V | 36V | DQD20 Series | |||||
Each | 1+ ₩30,686 5+ ₩29,545 10+ ₩29,454 | Min: 1 / Mult: 1 | ITE | DIP | 20W | 1 Output | 24V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 18mm | 25.4mm | 18V | 75V | DQD20 Series | |||||
Each | 1+ ₩30,686 5+ ₩29,545 10+ ₩29,454 | Min: 1 / Mult: 1 | ITE | DIP | 20W | 1 Output | 12V | 1.667A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 18mm | 25.4mm | 9V | 36V | DQD20 Series | |||||