IF Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.IF Series Isolated Through Hole DC / DC Converters
The IF series from XP Power offers small package sizes with single output, 1W, isolated DC-DC converters. The IF series offers 1.0kVDC isolation, a -40°C to +85°C operating temperature and is available in an industry standard SIP or DIP package.
- Regulated single output
- ±10% input range
- Single outputs 3.3 to 15VDC
- SIP7 or DIP14 package
- 1.0kVDC isolation, 3.0kVDC
- Low ripple & noise
- Operating temperature -40°C to +85°C
- MTBF 4.2 MHrs
- Cooling: Convection-cooled
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,426 5+ ₩16,903 10+ ₩16,380 50+ ₩15,683 100+ ₩14,638 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ ₩14,260 5+ ₩13,824 10+ ₩13,403 50+ ₩12,822 100+ ₩12,324 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | 9.5mm | 7.2mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ ₩17,774 5+ ₩17,237 10+ ₩16,700 50+ ₩15,988 100+ ₩14,928 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ ₩17,426 5+ ₩16,903 10+ ₩16,380 50+ ₩15,683 100+ ₩14,638 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ ₩17,426 5+ ₩16,903 10+ ₩16,380 50+ ₩15,683 100+ ₩14,638 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 1+ ₩17,426 5+ ₩16,903 10+ ₩16,380 50+ ₩15,683 100+ ₩14,638 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ ₩17,094 5+ ₩16,580 10+ ₩16,069 50+ ₩15,384 100+ ₩14,359 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ ₩17,426 5+ ₩16,903 10+ ₩16,380 50+ ₩15,683 100+ ₩14,638 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ ₩13,984 5+ ₩13,563 10+ ₩13,142 50+ ₩12,590 100+ ₩11,983 | Min: 1 / Mult: 1 | - | SIP | - | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 24V | Fixed | 9.5mm | 7.2mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ ₩16,884 5+ ₩16,486 10+ ₩16,034 50+ ₩15,683 100+ ₩14,638 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IF Series |