IRS Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩73,877 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | Fixed, Adjustable | 26.31mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩73,349 5+ ₩72,766 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | Fixed, Adjustable | 26.31mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩77,710 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩75,644 5+ ₩75,062 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩74,936 5+ ₩74,359 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | Fixed, Adjustable | 26.3mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩74,936 5+ ₩74,359 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | Fixed, Adjustable | 26.3mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩76,721 5+ ₩76,117 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩78,323 5+ ₩77,710 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | Fixed, Adjustable | 36.5mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩74,936 5+ ₩74,359 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩78,323 5+ ₩77,710 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||