ITP Series Isolated Through Hole DC / DC Converters:
16개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,959 5+ ₩21,296 10+ ₩20,632 50+ ₩19,757 100+ ₩18,445 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ ₩21,521 5+ ₩20,872 10+ ₩20,223 50+ ₩19,362 100+ ₩18,078 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ ₩21,959 5+ ₩21,296 10+ ₩20,632 50+ ₩19,757 100+ ₩19,101 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ ₩21,521 5+ ₩20,872 10+ ₩20,223 50+ ₩19,362 100+ ₩18,078 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ ₩21,098 5+ ₩20,463 10+ ₩19,828 50+ ₩18,981 100+ ₩17,725 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ ₩21,521 5+ ₩20,872 10+ ₩20,223 50+ ₩19,362 100+ ₩18,720 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ ₩21,521 5+ ₩20,872 10+ ₩20,223 50+ ₩19,362 100+ ₩18,078 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ ₩21,521 5+ ₩20,872 10+ ₩20,223 50+ ₩19,362 100+ ₩18,078 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ ₩21,521 5+ ₩20,872 10+ ₩20,223 50+ ₩19,362 100+ ₩18,078 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ ₩21,959 5+ ₩21,296 10+ ₩20,632 50+ ₩19,757 100+ ₩18,445 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ ₩21,959 5+ ₩21,296 10+ ₩20,632 50+ ₩19,757 100+ ₩19,101 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ ₩21,098 5+ ₩20,463 10+ ₩19,828 50+ ₩18,981 100+ ₩17,725 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ ₩21,521 5+ ₩20,872 10+ ₩20,223 50+ ₩19,362 100+ ₩18,078 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ ₩21,959 5+ ₩21,296 10+ ₩20,632 50+ ₩19,757 100+ ₩19,101 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ ₩21,098 5+ ₩20,463 10+ ₩19,828 50+ ₩18,981 100+ ₩17,725 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ ₩21,959 5+ ₩21,296 10+ ₩20,632 50+ ₩19,757 100+ ₩18,445 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series |