ITV Series Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.ITV Series Isolated Through Hole DC / DC Converters
The ITV series of unregulated DC-DC modules provides an exceptional high operating temperature range while remaining cost effective. Features include short circuit protection and a robust encapsulated package.
- Semi-regulated single & dual outputs
- ±10% input range
- Single outputs 5.0 to 15VDC
- Dual outputs ±5.0 to ±15VDC
- SIP7 package
- 3.0kVDC functional isolation
- Class B radiated emissions
- Operating temperature -40°C to +105°C
- Full power to +95°C
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,342 5+ ₩14,299 10+ ₩12,128 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ ₩12,063 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+ ₩12,548 5+ ₩12,181 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ ₩18,029 5+ ₩15,775 10+ ₩13,071 50+ ₩11,719 100+ ₩11,649 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ ₩18,854 5+ ₩16,497 10+ ₩13,669 50+ ₩12,255 100+ ₩12,181 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+ ₩12,030 5+ ₩11,655 10+ ₩11,649 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 1+ ₩11,799 5+ ₩11,439 10+ ₩11,428 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||