IZ Series Isolated Through Hole DC / DC Converters:
23개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,157 5+ ₩20,523 10+ ₩19,888 50+ ₩19,042 100+ ₩18,711 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩21,581 5+ ₩20,934 10+ ₩20,286 50+ ₩19,423 100+ ₩18,476 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩22,000 5+ ₩21,332 10+ ₩20,678 50+ ₩19,792 100+ ₩18,471 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩21,172 5+ ₩20,533 10+ ₩19,909 50+ ₩19,052 100+ ₩18,100 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,608 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩21,564 5+ ₩20,911 10+ ₩20,272 50+ ₩19,415 100+ ₩18,222 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ ₩21,172 5+ ₩20,533 10+ ₩19,909 50+ ₩19,052 100+ ₩17,789 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩21,564 5+ ₩20,911 10+ ₩20,272 50+ ₩19,415 100+ ₩18,223 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩22,000 5+ ₩21,332 10+ ₩20,678 50+ ₩19,792 100+ ₩18,471 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩22,000 5+ ₩21,332 10+ ₩20,678 50+ ₩19,792 100+ ₩18,471 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩21,172 5+ ₩20,533 10+ ₩19,909 50+ ₩19,052 100+ ₩17,973 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ ₩21,564 5+ ₩20,911 10+ ₩20,272 50+ ₩19,792 100+ ₩18,471 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,608 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | 21.85mm | 10.6mm | 9.2mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩21,157 5+ ₩21,052 10+ ₩20,946 50+ ₩20,841 100+ ₩20,770 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 3.3V | 350mA | -3.3V | 350mA | Regulated | 1.6kV | 48V | Fixed | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series |