JCA04 Series Isolated Through Hole DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩56,098 5+ ₩54,414 10+ ₩52,732 50+ ₩50,488 100+ ₩47,122 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
Each | 1+ ₩57,746 5+ ₩56,014 10+ ₩54,281 50+ ₩51,972 100+ ₩48,507 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | |||||
Each | 1+ ₩58,151 5+ ₩56,393 10+ ₩54,649 50+ ₩52,329 100+ ₩51,283 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | |||||
Each | 1+ ₩58,151 5+ ₩56,393 10+ ₩54,860 50+ ₩54,635 100+ ₩53,543 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
Each | 1+ ₩56,098 5+ ₩54,414 10+ ₩52,732 50+ ₩50,488 100+ ₩47,122 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.22A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
Each | 1+ ₩54,877 5+ ₩53,183 10+ ₩51,402 50+ ₩49,325 100+ ₩49,042 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA04 Series | |||||
Each | 1+ ₩44,485 5+ ₩43,118 10+ ₩41,692 50+ ₩40,006 100+ ₩37,930 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA04 Series | |||||
Each | 1+ ₩49,618 5+ ₩48,093 10+ ₩46,502 50+ ₩44,622 100+ ₩42,306 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
Each | 1+ ₩56,492 5+ ₩54,790 10+ ₩53,088 50+ ₩50,838 100+ ₩49,822 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA04 Series | |||||
Each | 1+ ₩51,983 5+ ₩50,379 10+ ₩48,692 50+ ₩46,724 100+ ₩46,457 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 48V | Fixed | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA04 Series | |||||
Each | 1+ ₩46,607 5+ ₩45,169 10+ ₩43,656 50+ ₩41,892 100+ ₩41,652 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 170mA | -12V | 170mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA04 Series | |||||
Each | 1+ ₩51,983 5+ ₩50,379 10+ ₩48,692 50+ ₩46,724 100+ ₩46,457 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 140mA | -15V | 140mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA04 Series |