JCD05 Series Isolated Through Hole DC / DC Converters:
16개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩29,754 5+ ₩28,866 10+ ₩27,964 30+ ₩26,785 100+ ₩24,996 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ ₩30,556 5+ ₩29,640 10+ ₩28,722 50+ ₩27,500 100+ ₩25,667 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ ₩33,820 5+ ₩32,803 10+ ₩30,574 50+ ₩30,436 100+ ₩28,403 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ ₩32,525 5+ ₩31,550 10+ ₩30,574 50+ ₩29,273 100+ ₩27,321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD05 Series | |||||
Each | 1+ ₩31,148 5+ ₩30,218 10+ ₩29,275 50+ ₩28,040 100+ ₩26,167 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD05 Series | |||||
Each | 1+ ₩30,556 5+ ₩29,640 10+ ₩28,722 50+ ₩27,500 100+ ₩25,667 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ ₩33,152 5+ ₩32,150 10+ ₩29,969 50+ ₩29,826 100+ ₩27,837 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ ₩33,152 5+ ₩32,150 10+ ₩29,969 50+ ₩29,826 100+ ₩27,837 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | - | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ ₩30,556 5+ ₩29,640 10+ ₩28,722 50+ ₩27,500 100+ ₩25,667 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD05 Series | |||||
Each | 1+ ₩31,148 5+ ₩30,204 10+ ₩28,154 50+ ₩28,026 100+ ₩26,153 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ ₩31,772 5+ ₩30,814 10+ ₩29,855 50+ ₩28,592 100+ ₩26,675 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD05 Series | |||||
Each | 1+ ₩27,182 5+ ₩26,216 10+ ₩25,206 50+ ₩24,536 100+ ₩23,465 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series | |||||
Each | 1+ ₩33,152 5+ ₩32,164 10+ ₩31,162 50+ ₩29,841 100+ ₩27,852 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 9V | 278mA | -9V | 278mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series | |||||
Each | 1+ ₩27,182 5+ ₩26,216 10+ ₩25,206 50+ ₩24,536 100+ ₩23,465 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series | |||||
Each | 1+ ₩31,148 5+ ₩30,218 10+ ₩29,275 50+ ₩28,040 100+ ₩26,167 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series | |||||
Each | 1+ ₩27,182 5+ ₩26,216 10+ ₩25,206 50+ ₩24,536 100+ ₩23,465 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | - | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD05 Series |