JCJ10 Series Isolated Through Hole DC / DC Converters:
13개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩42,300 5+ ₩41,032 10+ ₩39,763 50+ ₩38,071 100+ ₩36,443 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ ₩42,300 5+ ₩41,032 10+ ₩39,763 50+ ₩38,071 100+ ₩35,532 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 1+ ₩44,725 5+ ₩43,389 10+ ₩42,039 50+ ₩40,252 100+ ₩37,577 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 1+ ₩43,128 5+ ₩41,835 10+ ₩40,543 50+ ₩38,815 100+ ₩37,219 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCJ10 Series | |||||
Each | 1+ ₩42,300 5+ ₩41,032 10+ ₩39,570 50+ ₩38,071 100+ ₩35,532 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ ₩40,686 5+ ₩39,241 10+ ₩37,728 50+ ₩36,726 100+ ₩35,122 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 667mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 1+ ₩47,047 5+ ₩45,375 10+ ₩43,626 50+ ₩42,467 100+ ₩40,613 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCJ10 Series | |||||
Each | 1+ ₩43,128 5+ ₩41,835 10+ ₩40,543 50+ ₩38,815 100+ ₩36,230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCJ10 Series | |||||
Each | 1+ ₩44,432 5+ ₩42,853 10+ ₩41,201 50+ ₩40,107 100+ ₩38,356 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 36V | 75V | JCJ10 Series | |||||
Each | 1+ ₩44,859 5+ ₩43,265 10+ ₩41,597 50+ ₩40,492 100+ ₩38,725 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series | |||||
Each | 1+ ₩45,625 5+ ₩44,246 10+ ₩42,881 50+ ₩41,051 100+ ₩38,321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ ₩45,625 5+ ₩44,246 10+ ₩41,246 50+ ₩41,051 100+ ₩38,321 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ10 Series | |||||
Each | 1+ ₩43,128 5+ ₩41,835 10+ ₩40,543 50+ ₩38,815 100+ ₩36,230 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ10 Series |