JCK15 Series Isolated Through Hole DC / DC Converters:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩49,287 5+ ₩47,799 10+ ₩46,325 50+ ₩44,355 100+ ₩44,076 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩48,493 5+ ₩47,033 10+ ₩45,574 50+ ₩43,647 100+ ₩42,434 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩48,493 5+ ₩47,033 10+ ₩45,574 50+ ₩43,632 100+ ₩43,476 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ ₩48,493 5+ ₩47,033 10+ ₩45,574 50+ ₩43,632 100+ ₩41,439 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩48,493 5+ ₩47,033 10+ ₩43,632 50+ ₩43,618 100+ ₩40,727 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩49,287 5+ ₩47,799 10+ ₩46,325 50+ ₩44,355 100+ ₩42,252 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCK15 Series | |||||
Each | 1+ ₩49,287 5+ ₩47,799 10+ ₩46,325 50+ ₩44,355 100+ ₩42,252 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ ₩53,241 5+ ₩51,600 10+ ₩49,890 50+ ₩47,886 100+ ₩45,630 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series | |||||
Each | 1+ ₩53,241 5+ ₩51,600 10+ ₩49,890 50+ ₩47,886 100+ ₩45,630 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 3.3V | 1.5A | -3.3V | 1.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | JCK15 Series |